Available Replacements
Возможная замена
Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-71014-RFX

The 031-71014-RFX is a 75 Ohm BNC jack connector designed for crimp termination onto RG-179 and RG-187 coaxial cables.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 031-71014-RFX is a 75 Ohm BNC jack connector designed for crimp termination onto RG-179 and RG-187 coaxial cables.
Search Keywords: 03171014RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-71014-RFX
Alias/AKA: 31-71014-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Gender: Jack
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG179 Cable,RG187 Cable
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 031-71014-RFX?
The recommended replacement for 031-71014-RFX is 112161 from Amphenol RF, available from OnlineComponents.com.
Is 031-71014-RFX RoHS compliant?
Yes, 031-71014-RFX is RoHS compliant.
What is the lead time for 031-71014-RFX?
The standard lead time for 031-71014-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,329
Can Ship immediately
Manufacturer Stock:
5 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.12
50
$3.90
100
$2.98
250
$2.78
500
$2.19
1,000
$2.17
2,500
$1.98
5,000 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!