Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-71010-RFX

RF Connector BNC Right Angle Crimp Plug for RG-59 20 AWG Plenum 75 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Right Angle Crimp Plug for RG-59 20 AWG Plenum 75 Ohm
Search Keywords: 03171010RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-71010-RFX
Alias/AKA: 31-71010-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 2 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: RG59 Cable
Termination Method: Crimp
Operating Temperature: -40 to 155 °C
Dimension: 27.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-71010-RFX RoHS compliant?
Yes, 031-71010-RFX is RoHS compliant.
What is the lead time for 031-71010-RFX?
The standard lead time for 031-71010-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Can Ship immediately
Manufacturer Stock:
231 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.19
10
$12.82
25
$12.25
50
$11.19
75
$11.16
100 +
$9.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!