Available Replacements
Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-71008-1RFX

RF Connector BNC Straight Crimp Plug for RG-59 RG-62 75 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Crimp Plug for RG-59 RG-62 75 Ohm
Search Keywords: 031710081RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-71008-1RFX
Alias/AKA: 31-71008-1RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 2 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 29.8 x 14.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 031-71008-1RFX?
The recommended replacement for 031-71008-1RFX is 112123 from Amphenol RF, available from OnlineComponents.com.
Is 031-71008-1RFX RoHS compliant?
Yes, 031-71008-1RFX is RoHS compliant.
What is the lead time for 031-71008-1RFX?
The standard lead time for 031-71008-1RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 703
Ships today, if you order in
Manufacturer Stock:
273 can ship
Minimum Order Quantity:
10
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.21
50
$4.89
100
$4.15
250
$3.91
500
$3.72
1,000
$3.25
2,500
$3.17
5,000 +
$3.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!