- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-71003
Amphenol RF
031-71003
BNC Connector Plug - Male Pin - 75 Ohm - 4 GHz - Bayonet Lock - Solder Contact Termination - Clamp Shield Termination.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
BNC Connector Plug - Male Pin - 75 Ohm - 4 GHz - Bayonet Lock - Solder Contact Termination - Clamp Shield Termination.
Search Keywords: 03171003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-71003
-
Alias/AKA:31-71003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:75
-
Gender:Plug
Frequently Asked Questions
Is 031-71003 RoHS compliant?
Yes, 031-71003 is RoHS compliant.
What is the lead time for 031-71003?
The standard lead time for 031-71003 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$136.85
5
$136.51
10
$136.17
25
$135.83
50
$71.91
75
$50.60
100 +
$49.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT