- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-70568-12G
Amphenol RF
031-70568-12G
RF Connector BNC Straight Crimp Jack Belden 1794A Belden 4794R Bulkhead Rear Mount 75 Ohm 12G Optimized
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-70568-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:mm3741