Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-70564-12G

Conn BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole RCP Gold Single

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole RCP Gold Single
Search Keywords: 0317056412G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-70564-12G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC3746
Impedance: 75 Ohm
Operating Frequency: 0 to 12 Hz to GHz
Gender: RCP3733
Mounting: Through Hole3738
Body Orientation: Right Angle3728
Terminate To: PCB3744
Termination Method: Solder3745
Operating Temperature: -65 to 165 °C
Dimension: 18 x 31.23 x 18 x 183741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 031-70564-12G RoHS compliant?
Yes, 031-70564-12G is RoHS compliant.
What is the lead time for 031-70564-12G?
The standard lead time for 031-70564-12G is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 278
Ships today, if you order in
Manufacturer Stock:
394 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.98
10
$16.94
25
$16.90
50
$12.68
75
$11.83
100 +
$11.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!