- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-70559-12G
031-70559-12G
Amphenol RF
RF Connector BNC Jack for Belden 4731R and 4731P Cable 12GHz Optimized 75Ohm Crimp Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF Connector BNC Jack for Belden 4731R and 4731P Cable 12GHz Optimized 75Ohm Crimp Straight Bag
Search Keywords: 0317055912G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-70559-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
Manufacturer Stock:
402
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$11.26
10
$11.23
25
$11.20
50
$8.39
75
$7.84
100 +
$7.68
Click for Quote
Log in
to unlock special pricing