- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-70555-12G
031-70555-12G
Amphenol RF
Conn BNC 0Hz to 12GHz 75Ohm Crimp ST Cable Mount F Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC 0Hz to 12GHz 75Ohm Crimp ST Cable Mount F Gold Bag
Search Keywords: 0317055512G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-70555-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC3746
-
Impedance:75 Ohm
-
Operating Frequency:0 to 12 Hz to GHz
-
Gender:F3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:Crimp3745
-
Operating Temperature:-30 to 85 °C
-
Dimension:29.23 x 11.53741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$16.78
50
$12.59
75
$11.75
100 +
$11.51
Click for Quote
Log in
to unlock special pricing