- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-70554-12G
031-70554-12G
Amphenol RF
Conn BNC 0Hz to 12GHz 75Ohm Crimp ST Cable Mount PL Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC 0Hz to 12GHz 75Ohm Crimp ST Cable Mount PL Gold Bag
Search Keywords: 0317055412G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-70554-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC3746
-
Impedance:75 Ohm
-
Operating Frequency:0 to 12 Hz to GHz
-
Gender:PL3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:Crimp3745
-
Operating Temperature:-30 to 85 °C
-
Dimension:29.23 x 11.53741mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
92
Can Ship immediately
Manufacturer Stock:
168
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$12.32
10
$12.29
25
$12.26
50
$9.20
75
$8.58
100 +
$8.41
Click for Quote
Log in
to unlock special pricing