- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-70548-12G
031-70548-12G
Amphenol RF
BNC Connector Plug - Male Pin - 75 Ohm - 12 GHz - Belden 4694R - Crimp Termination - Free Hanging (In-Line).
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
BNC Connector Plug - Male Pin - 75 Ohm - 12 GHz - Belden 4694R - Crimp Termination - Free Hanging (In-Line).
Search Keywords: 0317054812G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-70548-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$6.40
25
$6.20
50
$6.11
100
$6.02
250
$5.21
500
$4.99
1,000 +
$4.44
Click for Quote
Log in
to unlock special pricing