- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-70547-12G
031-70547-12G
Amphenol RF
RF Connector BNC Jack for Belden 4694R Cable 12GHz Optimized 75Ohm Crimp Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Jack for Belden 4694R Cable 12GHz Optimized 75Ohm Crimp Straight Bag
Search Keywords: 0317054712G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-70547-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
358
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$8.29
25
$6.73
50
$6.72
100
$6.43
250
$5.39
500
$5.04
1,000
$4.91
2,500 +
$4.78
Click for Quote
Log in
to unlock special pricing