- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-70543-12G
031-70543-12G
Amphenol RF
RF Connector BNC Straight Crimp Jack Belden 1505A Belden 4505R ATT 734 75 Ohm 12G Optimized
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF Connector BNC Straight Crimp Jack Belden 1505A Belden 4505R ATT 734 75 Ohm 12G Optimized
Search Keywords: 0317054312G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-70543-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
251
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$10.63
10
$10.61
25
$10.58
50
$7.93
75
$7.41
100 +
$7.26
Click for Quote
Log in
to unlock special pricing