- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-70537-12G
Amphenol RF
031-70537-12G
RF Connector BNC Straight Crimp Plug for Belden 4855R and 1855A Cable 12G Optimized 75 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 031-70537-12G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |