- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-70526-22
031-70526-22
Amphenol RF
RF Connector BNC End Launch Jack for 0.084 inch PCB 75 Ohm 12G Optimized Bulkhead Includes 14mm Hex Nut
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC End Launch Jack for 0.084 inch PCB 75 Ohm 12G Optimized Bulkhead Includes 14mm Hex Nut
Search Keywords: 0317052622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-70526-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:75
-
Gender:Jack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
294
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$12.10
50
$9.07
75
$8.47
100 +
$8.30
Click for Quote
Log in
to unlock special pricing