- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-70508
031-70508
Amphenol RF
RF Connector BNC Right Angle PCB Dual Jack 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Right Angle PCB Dual Jack 75 Ohm
Search Keywords: 03170508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-70508
-
Alias/AKA:31-70508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dual Port BNC
-
Impedance:75
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:36.33 x 14.4 x 31.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$16.016
25
$14.560
50
$10.920
75
$10.190
100 +
$9.990
Click for Quote
Log in
to unlock special pricing