- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-70257
031-70257
Amphenol RF
RF Connector Mini-BNC Straight Crimp Plug for 1694A Cable 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector Mini-BNC Straight Crimp Plug for 1694A Cable 75 Ohm
Search Keywords: 03170257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-70257
-
Alias/AKA:31-70257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SlimLine BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:24.63 x 11.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
168
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$13.86
50
$10.39
75
$9.70
100 +
$9.51
Click for Quote
Log in
to unlock special pricing