Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-70255

RF Connector Mini-BNC Right Angle PCB Jack 75 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
RF Connector Mini-BNC Right Angle PCB Jack 75 Ohm
Search Keywords: 03170255
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-70255
Alias/AKA: 31-70255
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Mini-BNC
Impedance: 75 Ohm
Gender: Jack
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Dimension: 21.59 x 8.53 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-70255 RoHS compliant?
Yes, 031-70255 is RoHS compliant.
What is the lead time for 031-70255?
The standard lead time for 031-70255 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 221
Can Ship immediately
Manufacturer Stock:
120 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.97
10
$14.94
30
$14.90
60
$11.18
90
$10.43
120 +
$10.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!