- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-7004
031-7004
Amphenol RF
RP TNC Straight Crimp Jack 0.81 mm Micro-cable Bulkhead Rear Mount 50 Ohm IP67
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RP TNC Straight Crimp Jack 0.81 mm Micro-cable Bulkhead Rear Mount 50 Ohm IP67
Search Keywords: 0317004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-7004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$14.98
50
$11.23
75
$10.49
100 +
$10.28
Click for Quote
Log in
to unlock special pricing