Available Replacements
Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-70030

BNC Connector Plug - Male Pin - 75 Ohm - 4 GHz - Bayonet Lock - Crimp Contact Termination - Crimp Shield Termination - Free Ha ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
BNC Connector Plug - Male Pin - 75 Ohm - 4 GHz - Bayonet Lock - Crimp Contact Termination - Crimp Shield Termination - Free Hanging (In-Line).
Search Keywords: 03170030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-70030
  • Alias/AKA:
    31-70030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance:
    75
  • Gender:
    Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 031-70030?
The recommended replacement for 031-70030 is 112147 from Amphenol RF, available from OnlineComponents.com.
Is 031-70030 RoHS compliant?
Yes, 031-70030 is RoHS compliant.
What is the lead time for 031-70030?
The standard lead time for 031-70030 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Ships today, if you order in
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
13 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$32.72
5
$31.64
10
$28.94
25
$27.85
50
$19.76
75
$19.71
100 +
$19.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!