Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-70019

Conn BNC Adapter RCP/RCP 0Hz to 4GHz 75Ohm ST Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn BNC Adapter RCP/RCP 0Hz to 4GHz 75Ohm ST Gold
Search Keywords: 03170019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-70019
  • Alias/AKA:
    B7071A1-NT30G-75
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC Adapter
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    RCP/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    32.54 x 11.02 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-70019 RoHS compliant?
Yes, 031-70019 is RoHS compliant.
What is the lead time for 031-70019?
The standard lead time for 031-70019 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Can Ship immediately
Manufacturer Stock:
392 can ship
Minimum Order Quantity:
5
13 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.91
25
$8.95
50
$8.10
100
$7.34
250
$7.31
500
$6.65
1,000 +
$6.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!