- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6907
031-6907
Amphenol RF
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, 1.13mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, 1.13mm
Search Keywords: 0316907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6907
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
184
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$15.24
50
$11.43
75
$10.67
100 +
$10.45
Click for Quote
Log in
to unlock special pricing