- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6887
031-6887
Amphenol RF
Conn TNC 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC 0Hz to 11GHz 50Ohm Solder ST Panel Mount RCP Gold Bag
Search Keywords: 0316887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6887
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP3733
-
Mounting:Panel Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:Solder3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:17.5 x 17.5 x 29.13741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$12.804
25
$11.640
50
$8.730
75
$8.150
100 +
$7.990
Click for Quote
Log in
to unlock special pricing