- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6874
Amphenol RF
031-6874
Conn TNC 0Hz to 8GHz 50Ohm Solder ST Cable Mount RCP Gold Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn TNC 0Hz to 8GHz 50Ohm Solder ST Cable Mount RCP Gold Bag
Search Keywords: 0316874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6874
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 8 Hz to GHz
-
Gender:RCP3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:LMR400 Cable3744
-
Termination Method:Solder3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:36.733741mm
Product Guides
+
Frequently Asked Questions
Is 031-6874 RoHS compliant?
Yes, 031-6874 is RoHS compliant.
What is the lead time for 031-6874?
The standard lead time for 031-6874 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
Manufacturer Stock:
245
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$17.90
10
$15.08
25
$13.97
50
$12.66
75
$12.63
100 +
$10.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT