- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6872
031-6872
Amphenol RF
TNC Connector Plug - Male Pin - 50 Ohm - 8 GHz - Free Hanging (In-Line) - LMR-400 Cable Group - Solder Termination.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
TNC Connector Plug - Male Pin - 50 Ohm - 8 GHz - Free Hanging (In-Line) - LMR-400 Cable Group - Solder Termination.
Search Keywords: 0316872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$10.00
25
$9.06
50
$8.66
100
$8.41
250
$7.12
500
$6.73
1,000 +
$6.20
Click for Quote
Log in
to unlock special pricing