- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6827
031-6827
Amphenol RF
RF Connector TNC Jack for LMR-240/LMR-240-UF Cables 6GHz 50Ohm Crimp Straight Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Jack for LMR-240/LMR-240-UF Cables 6GHz 50Ohm Crimp Straight Bag
Search Keywords: 0316827
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6827
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
241
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$11.30
50
$8.47
75
$7.91
100 +
$7.75
Click for Quote
Log in
to unlock special pricing