- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6769
031-6769
Amphenol RF
Conn TNC-MCX Adapter 0Hz to 6GHz 50Ohm ST RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC-MCX Adapter 0Hz to 6GHz 50Ohm ST RCP/RCP Gold
Search Keywords: 0316769
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6769
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC-MCX Adapter3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP/RCP3733
-
Mounting:N/A
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:24.88 x 17.453741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
337
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$47.70
13
$38.52
19
$36.90
25 +
$36.16
Click for Quote
Log in
to unlock special pricing