- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6594
031-6594
Amphenol RF
Conn TNC 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Gold Bag
Search Keywords: 0316594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6594
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
375
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$14.41
10
$14.06
25
$13.85
50
$13.65
100
$13.28
250
$11.82
500 +
$11.39
Click for Quote
Log in
to unlock special pricing