- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6590
031-6590
Amphenol RF
RF Connector BNC Right Angle PCB Dual Jack 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Right Angle PCB Dual Jack 50 Ohm
Search Keywords: 0316590
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6590
-
Alias/AKA:31-6590
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dual Port BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:36.5 x 31.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$15.01
25
$13.69
50
$13.12
100
$12.60
250
$11.74
500
$11.09
1,000 +
$10.95
Click for Quote
Log in
to unlock special pricing