Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-6577

RF Connector BNC Right Angle PCB Dual Jack 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Right Angle PCB Dual Jack 50 Ohm
Search Keywords: 0316577
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-6577
Alias/AKA: 31-6577
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Dual Port BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 1 Hz to GHz
Gender: Jack
Mounting: Through Hole
Body Orientation: Right Angle
Terminate To: PCB
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Dimension: 36.5 x 14.4 x 31.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-6577 RoHS compliant?
Yes, 031-6577 is RoHS compliant.
What is the lead time for 031-6577?
The standard lead time for 031-6577 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
Manufacturer Stock:
83 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.20
10
$19.15
25
$19.10
50
$14.32
75
$13.37
100 +
$13.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!