Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-6530

RF Connector TNC Edge Mount PCB Jack IP-67 Bulkhead ARC 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
RF Connector TNC Edge Mount PCB Jack IP-67 Bulkhead ARC 50 Ohm
Search Keywords: 0316530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-6530
  • Alias/AKA:
    31-6530
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    TNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 3 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Edge Mount
  • Body Orientation:
    N/A
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    26.44 x 18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-6530 RoHS compliant?
Yes, 031-6530 is RoHS compliant.
What is the lead time for 031-6530?
The standard lead time for 031-6530 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
13 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$30.26
5
$28.31
10
$27.00
25
$26.19
50
$25.07
100
$24.04
250 +
$23.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!