Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-6508

RF Connector TNC Straight Crimp Jack for LMR-200 Reverse Polarity IP-67 Bulkhead ARC 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector TNC Straight Crimp Jack for LMR-200 Reverse Polarity IP-67 Bulkhead ARC 50 Ohm
Search Keywords: 0316508
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-6508
Alias/AKA: 31-6508
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: Jack
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: LMR200 Cable
Termination Method: Crimp
Operating Temperature: -40 to 85 °C
Dimension: 33.9 x 18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-6508 RoHS compliant?
Yes, 031-6508 is RoHS compliant.
What is the lead time for 031-6508?
The standard lead time for 031-6508 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
180 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$48.31
50
$29.73
75
$23.53
100 +
$23.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!