Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-6504

RF Connector TNC Right Angle Crimp Plug for LMR-200 Reverse Polarity IP-67 ARC 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector TNC Right Angle Crimp Plug for LMR-200 Reverse Polarity IP-67 ARC 50 Ohm
Search Keywords: 0316504
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-6504
Alias/AKA: 31-6504
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: LMR200 Cable
Operating Temperature: -40 to 85 °C
Dimension: 27.72 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-6504 RoHS compliant?
Yes, 031-6504 is RoHS compliant.
What is the lead time for 031-6504?
The standard lead time for 031-6504 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Ships today, if you order in
Manufacturer Stock:
529 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.53
5
$57.38
10
$57.24
25
$57.10
50
$35.14
75
$27.82
100 +
$27.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!