- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6502
Amphenol RF
031-6502
RF Connector TNC Straight Crimp Plug for LMR-200 Reverse Polarity IP-67 ARC 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector TNC Straight Crimp Plug for LMR-200 Reverse Polarity IP-67 ARC 50 Ohm
Search Keywords: 0316502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6502
-
Alias/AKA:31-6502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:LMR200 Cable
-
Termination Method:N/A
-
Operating Temperature:-40 to 85 °C
-
Dimension:27.5 x 15 x 15 mm
Tools/3D Models
+
Frequently Asked Questions
Is 031-6502 RoHS compliant?
Yes, 031-6502 is RoHS compliant.
What is the lead time for 031-6502?
The standard lead time for 031-6502 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
65
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
25
$47.97
50
$29.52
75
$23.37
100 +
$22.90
Click for Quote
Log in
to unlock special pricing