- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6501-EE
Amphenol RF
031-6501-EE
TNC Right Angle Crimp Plug Times LMR-200 Belden 7807A 50 Ohm IP67 ARC Extreme Exposure
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
TNC Right Angle Crimp Plug Times LMR-200 Belden 7807A 50 Ohm IP67 ARC Extreme Exposure
Search Keywords: 0316501EE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6501-EE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 031-6501-EE RoHS compliant?
Yes, 031-6501-EE is RoHS compliant.
What is the lead time for 031-6501-EE?
The standard lead time for 031-6501-EE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$60.115
25
$54.650
50
$33.630
75
$26.630
100 +
$26.090
Click for Quote
Log in
to unlock special pricing