Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-6501

RF Connector TNC Right Angle Crimp Plug for LMR-200 IP-67 ARC 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
RF Connector TNC Right Angle Crimp Plug for LMR-200 IP-67 ARC 50 Ohm
Search Keywords: 0316501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-6501
Alias/AKA: 31-6501
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: LMR200 Cable
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Dimension: 27.72 x 15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-6501 RoHS compliant?
Yes, 031-6501 is RoHS compliant.
What is the lead time for 031-6501?
The standard lead time for 031-6501 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
On Order:
250   can ship 12/18/26
Manufacturer Stock:
1 can ship
MOQ for out of Stock Qty:
25
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$69.26
5
$48.64
10
$42.29
25
$40.03
50
$37.75
75
$37.53
100 +
$36.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!