- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6499-EE
Amphenol RF
031-6499-EE
TNC Straight Crimp Plug Times LMR-200 Belden 7807A 50 Ohm IP67 ARC Extreme Exposure
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
TNC Straight Crimp Plug Times LMR-200 Belden 7807A 50 Ohm IP67 ARC Extreme Exposure
Search Keywords: 0316499EE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6499-EE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 031-6499-EE RoHS compliant?
Yes, 031-6499-EE is RoHS compliant.
What is the lead time for 031-6499-EE?
The standard lead time for 031-6499-EE is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$45.86
50
$28.22
75
$22.34
100 +
$21.90
Click for Quote
Log in
to unlock special pricing