- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6499
Amphenol RF
031-6499
RF Connector TNC Straight Crimp Plug for LMR-200 IP-67 ARC 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6499
-
Alias/AKA:31-6499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:LMR200 Cable
-
Termination Method:N/A
-
Operating Temperature:-40 to 85 °C
-
Dimension:27.5 x 15 x 15 mm