- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6140
031-6140
Amphenol RF
RF Connector TNC Straight Crimp Plug for Belden RG-8 RG-213 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF Connector TNC Straight Crimp Plug for Belden RG-8 RG-213 50 Ohm
Search Keywords: 0316140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
619
Can Ship immediately
Minimum Order Quantity:
15
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$5.15
10
$4.78
25
$4.54
100
$4.31
500
$4.10
620 +
$3.90
Click for Quote
Log in
to unlock special pricing