- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6108
031-6108
Amphenol RF
Hardware Kit Lockwasher and Spanner Nut
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Hardware Kit Lockwasher and Spanner Nut
Search Keywords: 0316108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-6108
-
Alias/AKA:31-6108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Hardware Kit
-
Operating Temperature:N/A
-
Dimension:4.7 x 16mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Buy all 90 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
718
can ship
Stock lot only:
90
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$2.475
100
$2.250
300
$2.180
500
$2.120
1,000
$1.920
2,500 +
$1.870
Click for Quote
Log in
to unlock special pricing