- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-6101
Amphenol RF
031-6101
Conn AMC-TNC Adapter PL/F 0Hz to 6GHz 50Ohm ST Panel Mount Gold Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 031-6101 |
| Alias/AKA: | 31-6101 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | AMC-TNC Adapter |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 6 Hz to GHz |
| Gender: | PL/F |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Operating Temperature: | -40 to 90 °C |
| Dimension: | 22.35 x 12.7 mm |