Available Replacements
Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-6001-RFX

RF Connector TNC Straight Crimp Plug for Belden 8214 9913 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector TNC Straight Crimp Plug for Belden 8214 9913 50 Ohm
Search Keywords: 0316001RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-6001-RFX
Alias/AKA: 31-6001-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 42.4 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 031-6001-RFX?
The recommended replacement for 031-6001-RFX is 122393 from Amphenol RF, available from OnlineComponents.com.
Is 031-6001-RFX RoHS compliant?
Yes, 031-6001-RFX is RoHS compliant.
What is the lead time for 031-6001-RFX?
The standard lead time for 031-6001-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
Manufacturer Stock:
225 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.81
25
$8.52
50
$8.40
100
$8.27
250
$7.97
500
$7.39
1,000 +
$7.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!