- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-5991-RFX
Amphenol RF
031-5991-RFX
RF Connector BNC Right Angle Crimp Plug for RG-316 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector BNC Right Angle Crimp Plug for RG-316 50 Ohm
Search Keywords: 0315991RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-5991-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.5 x 27.3 mm
Tools/3D Models
+
Frequently Asked Questions
Is 031-5991-RFX RoHS compliant?
Yes, 031-5991-RFX is RoHS compliant.
What is the lead time for 031-5991-RFX?
The standard lead time for 031-5991-RFX is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$31.636
25
$28.760
50
$17.700
75
$14.010
100 +
$13.730
Click for Quote
Log in
to unlock special pricing