Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-5911-RFX

RF Connector BNC Right Angle Crimp Plug for RG-58 RG-58C 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Right Angle Crimp Plug for RG-58 RG-58C 50 Ohm
Search Keywords: 0315911RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-5911-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Right Angle
Terminate To: RG58/U Cable,RG141/U Cable
Termination Method: Crimp
Dimension: 27.2 x 21.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-5911-RFX RoHS compliant?
Yes, 031-5911-RFX is RoHS compliant.
What is the lead time for 031-5911-RFX?
The standard lead time for 031-5911-RFX is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 365
Can Ship immediately
On Order:
299   can ship 1/15/27
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
17 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.97
25
$6.55
100
$6.06
250
$5.93
500
$5.57
1,000
$4.49
2,500
$4.48
5,000 +
$4.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!