Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-5900

RF Connector BNC Straight Crimp Plug for RG-59 RG-62 Plenum 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight Crimp Plug for RG-59 RG-62 Plenum 50 Ohm
Search Keywords: 0315900
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 031-5900
Alias/AKA: 31-5900
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 28.2 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-5900 RoHS compliant?
Yes, 031-5900 is RoHS compliant.
What is the lead time for 031-5900?
The standard lead time for 031-5900 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 232
Ships today, if you order in
Manufacturer Stock:
200 can ship
Minimum Order Quantity:
10
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.88
50
$5.35
100
$4.56
250
$4.32
500
$4.09
1,000
$3.59
2,500
$3.39
5,000 +
$3.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!