- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-5800
Amphenol RF
031-5800
RF Connector BNC Straight Crimp Plug for RG-58 RG-58 Plenum/Thinnet 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 031-5800 |
| Alias/AKA: | 31-5800 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 4 Hz to GHz |
| Gender: | Plug |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 28.2 x 14.3 mm |