- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-5684
031-5684
Amphenol RF
RF Connector TNC Straight Crimp Jack for Belden 9913 Reverse Polarity 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF Connector TNC Straight Crimp Jack for Belden 9913 Reverse Polarity 50 Ohm
Search Keywords: 0315684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-5684
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:33.02 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
860
Can Ship immediately
Minimum Order Quantity:
12
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$8.19
10
$7.63
25
$7.24
100
$6.89
500
$6.54
961 +
$6.21
Click for Quote
Log in
to unlock special pricing