- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-5678
031-5678
Amphenol RF
RF Connector TNC Straight Crimp Jack for RG-58 Reverse Polarity 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF Connector TNC Straight Crimp Jack for RG-58 Reverse Polarity 50 Ohm
Search Keywords: 0315678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-5678
-
Alias/AKA:31-5678
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:29.71 x 12.95 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$43.34
5
$43.23
10
$43.13
25
$43.01
50
$26.47
75
$20.96
100 +
$20.53
Click for Quote
Log in
to unlock special pricing