- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-5660
Amphenol RF
031-5660
RF / Coaxial Connector, TNC Coaxial, Right Angle Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 031-5660 |
| Alias/AKA: | 31-5660 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | TNC |
| Impedance: | 50 Ohm |
| Gender: | Jack |
| Mounting: | Through Hole |
| Body Orientation: | Right Angle |
| Terminate To: | PCB |
| Termination Method: | Solder |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 14.73 x 38.1 x 15.87 mm |