Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

031-5633-1010

RF Connector BNC Straight PCB Jack Through Hole Bulkhead 50 Ohm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector BNC Straight PCB Jack Through Hole Bulkhead 50 Ohm
Search Keywords: 03156331010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    031-5633-1010
  • Alias/AKA:
    31-5633-1010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    15.9 x 35.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 031-5633-1010 RoHS compliant?
Yes, 031-5633-1010 is RoHS compliant.
What is the lead time for 031-5633-1010?
The standard lead time for 031-5633-1010 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 179
Ships today, if you order in
Manufacturer Stock:
130 can ship
Minimum Order Quantity:
5
13 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.93
25
$6.39
50
$6.15
100
$5.92
250
$5.42
500
$4.86
1,000
$4.65
2,500 +
$4.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!