- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 031-5559-RFX
Amphenol RF
031-5559-RFX
RF Connector BNC Straight Crimp Plug for Plenum 58 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector BNC Straight Crimp Plug for Plenum 58 50 Ohm
Search Keywords: 0315559RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:031-5559-RFX
-
Alias/AKA:31-5559-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 165 °C
-
Dimension:26.4 x 14.3 mm
Product Guides
+
Frequently Asked Questions
Is 031-5559-RFX RoHS compliant?
Yes, 031-5559-RFX is RoHS compliant.
What is the lead time for 031-5559-RFX?
The standard lead time for 031-5559-RFX is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$6.094
5
$5.540
50
$4.500
100
$4.300
250
$3.940
500
$3.520
1,000
$3.350
2,500
$3.260
5,000 +
$3.220
Click for Quote
Log in
to unlock special pricing